Upgrade
Upgrade
Upgrade

RN73C2A200KBTG | |
|---|---|
DigiKey Part Number | RN73C2A200KBTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A200KBTG |
Description | RES SMD 200K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A200KBTG Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Strip | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-204-B-T5 | Susumu | 0 | RG2012N-204-B-T5-ND | $1.88253 | Upgrade |
| RG2012N-204-W-T5 | Susumu | 0 | RG2012N-204-W-T5-ND | $2.34411 | Upgrade |
| RNCF0805TKT200K | Stackpole Electronics Inc | 0 | RNCF0805TKT200K-ND | $5.39478 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.49704 | $1,874.26 |



