
RN73C2A316RBTDF | |
---|---|
DigiKey Part Number | A103672TR-ND - Tape & Reel (TR) A103672CT-ND - Cut Tape (CT) A103672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A316RBTDF |
Description | RES SMD 316 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A316RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.03300 | $50.33 |
25 | $4.66400 | $116.60 |
50 | $4.40760 | $220.38 |
100 | $4.17200 | $417.20 |
250 | $3.89136 | $972.84 |
500 | $3.70202 | $1,851.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.25156 | $3,251.56 |
2,000 | $3.08110 | $6,162.20 |
3,000 | $2.99606 | $8,988.18 |
5,000 | $2.90976 | $14,548.80 |