


CPF0603F4K22C1 | |
---|---|
DigiKey Part Number | 1712-CPF0603F4K22C1TR-ND - Tape & Reel (TR) 1712-CPF0603F4K22C1CT-ND - Cut Tape (CT) 1712-CPF0603F4K22C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F4K22C1 |
Description | RES SMD 4.22K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F4K22C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
25 | $0.29560 | $7.39 |
50 | $0.27760 | $13.88 |
100 | $0.26280 | $26.28 |
250 | $0.24372 | $60.93 |
500 | $0.23040 | $115.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.21579 | $215.79 |
2,000 | $0.18877 | $377.54 |
3,000 | $0.18302 | $549.06 |
5,000 | $0.17711 | $885.55 |
7,000 | $0.15448 | $1,081.36 |
10,000 | $0.13201 | $1,320.10 |
12,000 | $0.13166 | $1,579.92 |
24,000 | $0.13047 | $3,131.28 |