
RN73C2A2K67BTDF | |
---|---|
DigiKey Part Number | A103670TR-ND - Tape & Reel (TR) A103670CT-ND - Cut Tape (CT) A103670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K67BTDF |
Description | RES SMD 2.67KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K67BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
10 | $4.63200 | $46.32 |
25 | $4.19560 | $104.89 |
50 | $3.99460 | $199.73 |
100 | $3.84350 | $384.35 |
250 | $3.58356 | $895.89 |
500 | $3.40844 | $1,704.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.47722 | $3,477.22 |
2,000 | $2.82738 | $5,654.76 |
3,000 | $2.74775 | $8,243.25 |