
RN73C2A2K26BTDF | |
---|---|
DigiKey Part Number | A103397TR-ND - Tape & Reel (TR) A103397CT-ND - Cut Tape (CT) A103397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K26BTDF |
Description | RES SMD 2.26KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K26BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.98900 | $49.89 |
25 | $4.62640 | $115.66 |
50 | $4.37280 | $218.64 |
100 | $4.13820 | $413.82 |
250 | $3.85948 | $964.87 |
500 | $3.67164 | $1,835.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.13936 | $3,139.36 |
2,000 | $3.04617 | $6,092.34 |
3,000 | $3.01651 | $9,049.53 |
24,000 | $2.94277 | $70,626.48 |
25,000 | $2.93753 | $73,438.25 |