
RN73C2A24K9BTDF | |
---|---|
DigiKey Part Number | A103667TR-ND - Tape & Reel (TR) A103667CT-ND - Cut Tape (CT) A103667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A24K9BTDF |
Description | RES SMD 24.9KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A24K9BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $4.87300 | $48.73 |
25 | $4.52120 | $113.03 |
50 | $4.27400 | $213.70 |
100 | $4.02380 | $402.38 |
250 | $3.77192 | $942.98 |
500 | $3.58816 | $1,794.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.90960 | $2,909.60 |
2,000 | $2.78452 | $5,569.04 |
3,000 | $2.73571 | $8,207.13 |