
RN73C2A24K3BTDF | |
---|---|
DigiKey Part Number | A102347TR-ND - Tape & Reel (TR) A102347CT-ND - Cut Tape (CT) A102347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A24K3BTDF |
Description | RES SMD 24.3KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A24K3BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $5.18600 | $51.86 |
25 | $4.80760 | $120.19 |
50 | $4.54400 | $227.20 |
100 | $4.30120 | $430.12 |
250 | $4.01196 | $1,002.99 |
500 | $3.81702 | $1,908.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.89719 | $3,897.19 |
2,000 | $3.73050 | $7,461.00 |
3,000 | $3.64192 | $10,925.76 |
5,000 | $3.53920 | $17,696.00 |
7,000 | $3.47663 | $24,336.41 |
10,000 | $3.41451 | $34,145.10 |
12,000 | $3.38435 | $40,612.20 |
24,000 | $3.27906 | $78,697.44 |
25,000 | $3.27328 | $81,832.00 |