
RN73C2A23K2BTDF | |
---|---|
DigiKey Part Number | A103370TR-ND - Tape & Reel (TR) A103370CT-ND - Cut Tape (CT) A103370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A23K2BTDF |
Description | RES SMD 23.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A23K2BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.68400 | $46.84 |
25 | $4.34320 | $108.58 |
50 | $4.10280 | $205.14 |
100 | $3.88300 | $388.30 |
250 | $3.62076 | $905.19 |
500 | $3.44362 | $1,721.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.51465 | $3,514.65 |
2,000 | $3.36306 | $6,726.12 |
3,000 | $3.28248 | $9,847.44 |
5,000 | $3.18893 | $15,944.65 |
7,000 | $3.13192 | $21,923.44 |
10,000 | $3.07534 | $30,753.40 |
12,000 | $3.04785 | $36,574.20 |
24,000 | $2.95185 | $70,844.40 |
25,000 | $2.94661 | $73,665.25 |