
RN73C2A22K1BTDF | |
---|---|
DigiKey Part Number | A103367TR-ND - Tape & Reel (TR) A103367CT-ND - Cut Tape (CT) A103367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A22K1BTDF |
Description | RES SMD 22.1KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A22K1BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.65600 | $46.56 |
25 | $4.31880 | $107.97 |
50 | $4.08260 | $204.13 |
100 | $3.86250 | $386.25 |
250 | $3.60168 | $900.42 |
500 | $3.42562 | $1,712.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.25164 | $3,251.64 |
2,000 | $3.08964 | $6,179.28 |
3,000 | $3.07691 | $9,230.73 |
5,000 | $3.06241 | $15,312.05 |
7,000 | $3.05372 | $21,376.04 |
10,000 | $2.91007 | $29,100.70 |
12,000 | $2.85128 | $34,215.36 |
24,000 | $2.83773 | $68,105.52 |
25,000 | $2.78237 | $69,559.25 |