
RN73C2A210RBTDF | |
|---|---|
DigiKey Part Number | A103363TR-ND - Tape & Reel (TR) A103363CT-ND - Cut Tape (CT) A103363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A210RBTDF |
Description | RES SMD 210 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A210RBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.51700 | $55.17 |
| 25 | $5.11360 | $127.84 |
| 50 | $4.83420 | $241.71 |
| 100 | $4.57530 | $457.53 |
| 250 | $4.26796 | $1,066.99 |
| 500 | $4.06092 | $2,030.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.87512 | $3,875.12 |
| 2,000 | $3.70958 | $7,419.16 |
| 3,000 | $3.62160 | $10,864.80 |
| 5,000 | $3.51959 | $17,597.95 |
| 7,000 | $3.45745 | $24,202.15 |
| 10,000 | $3.39578 | $33,957.80 |

