
RN73C2A20KBTDF | |
---|---|
DigiKey Part Number | A102091TR-ND - Tape & Reel (TR) A102091CT-ND - Cut Tape (CT) A102091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A20KBTDF |
Description | RES SMD 20K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A20KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.73000 | $47.30 |
25 | $4.38800 | $109.70 |
50 | $4.14820 | $207.41 |
100 | $3.92570 | $392.57 |
250 | $3.66012 | $915.03 |
500 | $3.48130 | $1,740.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.05400 | $3,054.00 |
2,000 | $2.90600 | $5,812.00 |
3,000 | $2.89388 | $8,681.64 |
5,000 | $2.88007 | $14,400.35 |
7,000 | $2.87179 | $20,102.53 |
10,000 | $2.86364 | $28,636.40 |
12,000 | $2.85969 | $34,316.28 |
24,000 | $2.72424 | $65,381.76 |