
RN73C2A1K78BTDF | |
|---|---|
DigiKey Part Number | A103358TR-ND - Tape & Reel (TR) A103358CT-ND - Cut Tape (CT) A103358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K78BTDF |
Description | RES SMD 1.78KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K78BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $5.21300 | $52.13 |
| 25 | $4.79080 | $119.77 |
| 50 | $4.56880 | $228.44 |
| 100 | $4.19840 | $419.84 |
| 250 | $4.03356 | $1,008.39 |
| 500 | $3.83792 | $1,918.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.47275 | $3,472.75 |
| 2,000 | $3.06140 | $6,122.80 |
| 3,000 | $2.99379 | $8,981.37 |
| 5,000 | $2.85745 | $14,287.25 |
| 7,000 | $2.78192 | $19,473.44 |

