
RN73C2A1K65BTDF | |
---|---|
DigiKey Part Number | A103356TR-ND - Tape & Reel (TR) A103356CT-ND - Cut Tape (CT) A103356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K65BTDF |
Description | RES SMD 1.65KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K65BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.79500 | $47.95 |
25 | $4.44720 | $111.18 |
50 | $4.20240 | $210.12 |
100 | $3.97660 | $397.66 |
250 | $3.70776 | $926.94 |
500 | $3.52696 | $1,763.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.49509 | $3,495.09 |
2,000 | $3.34430 | $6,688.60 |
3,000 | $3.26415 | $9,792.45 |
5,000 | $3.17109 | $15,855.45 |
7,000 | $3.11440 | $21,800.80 |
10,000 | $3.05809 | $30,580.90 |
12,000 | $3.03076 | $36,369.12 |
24,000 | $2.93526 | $70,446.24 |
25,000 | $2.93003 | $73,250.75 |