0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A1K4BTDF

DigiKey Part Number
A103661TR-ND - Tape & Reel (TR)
A103661CT-ND - Cut Tape (CT)
A103661DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A1K4BTDF
Description
RES SMD 1.4K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A1K4BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.65600$46.56
25$4.30240$107.56
50$4.08080$204.04
100$3.71380$371.38
250$3.60068$900.17
500$3.42448$1,712.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.09694$3,096.94
2,000$2.98716$5,974.32
3,000$2.95350$8,860.50
5,000$2.91824$14,591.20
7,000$2.89295$20,250.65
10,000$2.86786$28,678.60
12,000$2.83860$34,063.20
Manufacturers Standard Package