0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A1K47BTDF

DigiKey Part Number
A103352TR-ND - Tape & Reel (TR)
A103352CT-ND - Cut Tape (CT)
A103352DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A1K47BTDF
Description
RES SMD 1.47KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A1K47BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,194
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.87700$48.77
25$4.52280$113.07
50$4.27460$213.73
100$4.04640$404.64
250$3.77312$943.28
500$3.58936$1,794.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.66391$3,663.91
2,000$3.50639$7,012.78
3,000$3.42273$10,268.19
5,000$3.32559$16,627.95
7,000$3.26642$22,864.94
10,000$3.20769$32,076.90
12,000$3.17916$38,149.92
24,000$3.07956$73,909.44
25,000$3.07411$76,852.75
Manufacturers Standard Package