0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A1K21BTDF

DigiKey Part Number
A103659TR-ND - Tape & Reel (TR)
A103659CT-ND - Cut Tape (CT)
A103659DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A1K21BTDF
Description
RES SMD 1.21KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A1K21BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$5.24700$52.47
25$4.84440$121.11
50$4.59820$229.91
100$4.26070$426.07
250$4.04704$1,011.76
500$3.86016$1,930.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.73223$3,732.23
3,000$3.68562$11,056.86
5,000$3.58180$17,909.00
7,000$3.51859$24,630.13
10,000$3.45582$34,558.20
12,000$3.42535$41,104.20
24,000$3.31894$79,654.56
Manufacturers Standard Package