
RN73C2A1K15BTG | |
---|---|
DigiKey Part Number | A105832-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K15BTG |
Description | RES SMD 1.15KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K15BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $9.63200 | $96.32 |
25 | $8.93680 | $223.42 |
50 | $8.45400 | $422.70 |
100 | $8.01150 | $801.15 |
250 | $7.48744 | $1,871.86 |
500 | $7.13700 | $3,568.50 |
1,000 | $6.82400 | $6,824.00 |
5,000 | $6.22849 | $31,142.45 |