
RN73C2A1K15BTDF | |
---|---|
DigiKey Part Number | A106122TR-ND - Tape & Reel (TR) A106122CT-ND - Cut Tape (CT) A106122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K15BTDF |
Description | RES SMD 1.15KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K15BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.00000 | $50.00 |
25 | $4.64080 | $116.02 |
50 | $4.38640 | $219.32 |
100 | $4.15150 | $415.15 |
250 | $3.87164 | $967.91 |
500 | $3.68330 | $1,841.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.76023 | $3,760.23 |
2,000 | $3.59892 | $7,197.84 |
3,000 | $3.51321 | $10,539.63 |
5,000 | $3.41377 | $17,068.85 |
7,000 | $3.35322 | $23,472.54 |
10,000 | $3.29309 | $32,930.90 |
12,000 | $3.26391 | $39,166.92 |
24,000 | $3.16195 | $75,886.80 |
25,000 | $3.15637 | $78,909.25 |