
RN73C2A19K1BTDF | |
|---|---|
DigiKey Part Number | A103658TR-ND - Tape & Reel (TR) A103658CT-ND - Cut Tape (CT) A103658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A19K1BTDF |
Description | RES SMD 19.1KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A19K1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.08900 | $50.89 |
| 25 | $4.71920 | $117.98 |
| 50 | $4.46100 | $223.05 |
| 100 | $4.22090 | $422.09 |
| 250 | $3.93644 | $984.11 |
| 500 | $3.74440 | $1,872.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.57208 | $3,572.08 |
| 2,000 | $3.41842 | $6,836.84 |
| 3,000 | $3.33672 | $10,010.16 |
| 5,000 | $3.24197 | $16,209.85 |
| 7,000 | $3.18426 | $22,289.82 |
| 10,000 | $3.12696 | $31,269.60 |

