0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A187RBTDF

DigiKey Part Number
A103338TR-ND - Tape & Reel (TR)
A103338CT-ND - Cut Tape (CT)
A103338DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A187RBTDF
Description
RES SMD 187 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
187 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A187RBTDF Models
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
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.93000$5.93
10$4.92300$49.23
25$4.56720$114.18
50$4.31520$215.76
100$4.08390$408.39
250$3.80880$952.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.74811$3,748.11
2,000$2.87486$5,749.72
3,000$2.85006$8,550.18
5,000$2.82364$14,118.20
7,000$2.81123$19,678.61
10,000$2.79899$27,989.90
12,000$2.78666$33,439.92
Manufacturers Standard Package