
RN73C2A165RBTDF | |
---|---|
DigiKey Part Number | A103326TR-ND - Tape & Reel (TR) A103326CT-ND - Cut Tape (CT) A103326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A165RBTDF |
Description | RES SMD 165 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A165RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.73000 | $47.30 |
25 | $4.38480 | $109.62 |
50 | $4.14320 | $207.16 |
100 | $3.92080 | $392.08 |
250 | $3.65588 | $913.97 |
500 | $3.47736 | $1,738.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.54912 | $3,549.12 |
2,000 | $3.39620 | $6,792.40 |
3,000 | $3.31489 | $9,944.67 |
5,000 | $3.22053 | $16,102.65 |
7,000 | $3.16306 | $22,141.42 |
10,000 | $3.10598 | $31,059.80 |
12,000 | $3.07826 | $36,939.12 |
24,000 | $2.98145 | $71,554.80 |
25,000 | $2.97615 | $74,403.75 |