0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A15RBTDF

DigiKey Part Number
A103322TR-ND - Tape & Reel (TR)
A103322CT-ND - Cut Tape (CT)
A103322DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A15RBTDF
Description
RES SMD 15 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A15RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.68000$46.80
25$4.28280$107.07
50$4.07920$203.96
100$3.88300$388.30
250$3.62040$905.10
500$3.44336$1,721.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.09694$3,096.94
2,000$3.07256$6,145.12
3,000$3.05988$9,179.64
5,000$3.04546$15,227.30
7,000$3.03680$21,257.60
12,000$3.03076$36,369.12
24,000$2.93526$70,446.24
25,000$2.93003$73,250.75
Manufacturers Standard Package