
RN73C2A15K8BTDF | |
---|---|
DigiKey Part Number | A103321TR-ND - Tape & Reel (TR) A103321CT-ND - Cut Tape (CT) A103321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A15K8BTDF |
Description | RES SMD 15.8KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A15K8BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.89800 | $48.98 |
25 | $4.54400 | $113.60 |
50 | $4.29540 | $214.77 |
100 | $4.06500 | $406.50 |
250 | $3.79068 | $947.67 |
500 | $3.60594 | $1,802.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.50403 | $3,504.03 |
2,000 | $3.35285 | $6,705.70 |
3,000 | $3.27249 | $9,817.47 |
5,000 | $3.17920 | $15,896.00 |
7,000 | $3.12236 | $21,856.52 |
10,000 | $3.06591 | $30,659.10 |
12,000 | $3.03851 | $36,462.12 |
24,000 | $2.94277 | $70,626.48 |
25,000 | $2.93753 | $73,438.25 |