0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A15K8BTDF

DigiKey Part Number
A103321TR-ND - Tape & Reel (TR)
A103321CT-ND - Cut Tape (CT)
A103321DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A15K8BTDF
Description
RES SMD 15.8KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A15K8BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.93000$5.93
10$4.89800$48.98
25$4.54400$113.60
50$4.29540$214.77
100$4.06500$406.50
250$3.79068$947.67
500$3.60594$1,802.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.50403$3,504.03
2,000$3.35285$6,705.70
3,000$3.27249$9,817.47
5,000$3.17920$15,896.00
7,000$3.12236$21,856.52
10,000$3.06591$30,659.10
12,000$3.03851$36,462.12
24,000$2.94277$70,626.48
25,000$2.93753$73,438.25
Manufacturers Standard Package