
RN73C2A15K4BTDF | |
---|---|
DigiKey Part Number | A103320TR-ND - Tape & Reel (TR) A103320CT-ND - Cut Tape (CT) A103320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A15K4BTDF |
Description | RES SMD 15.4KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A15K4BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $5.37000 | $53.70 |
25 | $4.98240 | $124.56 |
50 | $4.70980 | $235.49 |
100 | $4.45780 | $445.78 |
250 | $4.15836 | $1,039.59 |
500 | $3.90334 | $1,951.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.47481 | $3,474.81 |
2,000 | $3.27742 | $6,554.84 |
3,000 | $3.24709 | $9,741.27 |
5,000 | $3.21500 | $16,075.00 |
7,000 | $3.17637 | $22,234.59 |
10,000 | $3.13800 | $31,380.00 |
12,000 | $3.05369 | $36,644.28 |
24,000 | $3.03939 | $72,945.36 |