
RN73C2A14K7BTDF | |
---|---|
DigiKey Part Number | A103315TR-ND - Tape & Reel (TR) A103315CT-ND - Cut Tape (CT) A103315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A14K7BTDF |
Description | RES SMD 14.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A14K7BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.77100 | $47.71 |
25 | $4.42720 | $110.68 |
50 | $4.18440 | $209.22 |
100 | $3.95930 | $395.93 |
250 | $3.69232 | $923.08 |
500 | $3.51200 | $1,756.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.55208 | $3,552.08 |
2,000 | $3.30304 | $6,606.08 |
3,000 | $3.25561 | $9,766.83 |
5,000 | $3.20653 | $16,032.65 |
7,000 | $3.15945 | $22,116.15 |
10,000 | $3.11270 | $31,127.00 |
12,000 | $3.05789 | $36,694.68 |
24,000 | $3.01184 | $72,284.16 |
25,000 | $2.99241 | $74,810.25 |