
RN73C2A127RBTDF | |
|---|---|
DigiKey Part Number  | A103300TR-ND - Tape & Reel (TR) A103300CT-ND - Cut Tape (CT) A103300DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RN73C2A127RBTDF  | 
Description  | RES SMD 127 OHM 0.1% 1/10W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 127 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN73C2A127RBTDF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.55000 | $5.55 | 
| 10 | $4.62600 | $46.26 | 
| 25 | $4.29120 | $107.28 | 
| 50 | $4.05480 | $202.74 | 
| 100 | $3.78640 | $378.64 | 
| 250 | $3.57768 | $894.42 | 
| 500 | $3.40292 | $1,701.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.47307 | $3,473.07 | 
| 2,000 | $3.32316 | $6,646.32 | 
| 3,000 | $3.24349 | $9,730.47 | 
| 5,000 | $3.15104 | $15,755.20 | 
| 7,000 | $3.09472 | $21,663.04 | 
| 10,000 | $3.03878 | $30,387.80 | 
| 12,000 | $3.01162 | $36,139.44 | 
| 24,000 | $2.91673 | $70,001.52 | 
| 25,000 | $2.91153 | $72,788.25 | 

