0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A124RBTDF

DigiKey Part Number
A103298TR-ND - Tape & Reel (TR)
A103298CT-ND - Cut Tape (CT)
A103298DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A124RBTDF
Description
RES SMD 124 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
124 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A124RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.65600$46.56
25$4.31880$107.97
50$4.08420$204.21
100$3.86410$386.41
250$3.60300$900.75
500$3.42678$1,713.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.07116$3,071.16
2,000$3.04694$6,093.88
3,000$3.03435$9,103.05
5,000$3.02002$15,100.10
7,000$3.01140$21,079.80
24,000$2.93526$70,446.24
25,000$2.93003$73,250.75
Manufacturers Standard Package