
RN73C2A121RBTDF | |
---|---|
DigiKey Part Number | A103296TR-ND - Tape & Reel (TR) A103296CT-ND - Cut Tape (CT) A103296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A121RBTDF |
Description | RES SMD 121 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A121RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $5.24700 | $52.47 |
25 | $4.86400 | $121.60 |
50 | $4.59820 | $229.91 |
100 | $4.35180 | $435.18 |
250 | $4.05952 | $1,014.88 |
500 | $3.86262 | $1,931.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.94383 | $3,943.83 |
2,000 | $3.77538 | $7,550.76 |
3,000 | $3.68586 | $11,057.58 |
5,000 | $3.58203 | $17,910.15 |
7,000 | $3.51881 | $24,631.67 |
10,000 | $3.45604 | $34,560.40 |
12,000 | $3.42559 | $41,107.08 |
24,000 | $3.31917 | $79,660.08 |