
RN73C2A115KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A115KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A115KBTDFCT-ND - Cut Tape (CT) 1712-RN73C2A115KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A115KBTDF |
Description | RES SMD 115K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A115KBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $4.96600 | $49.66 |
| 25 | $4.60400 | $115.10 |
| 50 | $4.35080 | $217.54 |
| 100 | $4.11730 | $411.73 |
| 250 | $3.83912 | $959.78 |
| 500 | $3.65150 | $1,825.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.48312 | $3,483.12 |
| 2,000 | $3.33304 | $6,666.08 |
| 3,000 | $3.25322 | $9,759.66 |
| 5,000 | $3.16062 | $15,803.10 |
| 7,000 | $3.10420 | $21,729.40 |
| 10,000 | $3.04818 | $30,481.80 |

