
RN73C2A113RBTDF | |
---|---|
DigiKey Part Number | A102082TR-ND - Tape & Reel (TR) A102082CT-ND - Cut Tape (CT) A102082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A113RBTDF |
Description | RES SMD 113 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A113RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $5.31800 | $53.18 |
25 | $4.91600 | $122.90 |
50 | $4.66420 | $233.21 |
100 | $4.41560 | $441.56 |
250 | $4.11864 | $1,029.66 |
500 | $3.91910 | $1,959.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.50403 | $3,504.03 |
2,000 | $3.08042 | $6,160.84 |
3,000 | $3.04639 | $9,139.17 |
5,000 | $3.01074 | $15,053.70 |
7,000 | $2.99789 | $20,985.23 |
10,000 | $2.98524 | $29,852.40 |
12,000 | $2.96849 | $35,621.88 |
24,000 | $2.94277 | $70,626.48 |
25,000 | $2.93753 | $73,438.25 |