
RN73C2A10KBTG | |
---|---|
DigiKey Part Number | A105823-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A10KBTG |
Description | RES SMD 10K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A10KBTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $8.41300 | $84.13 |
25 | $7.73480 | $193.37 |
50 | $7.57020 | $378.51 |
100 | $7.43510 | $743.51 |
250 | $7.33308 | $1,833.27 |
500 | $7.01810 | $3,509.05 |
1,000 | $6.70974 | $6,709.74 |
5,000 | $6.12314 | $30,615.70 |