
RN73C2A10KBTDF | |
---|---|
DigiKey Part Number | A102081TR-ND - Tape & Reel (TR) A102081CT-ND - Cut Tape (CT) A102081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A10KBTDF |
Description | RES SMD 10K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A10KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $4.57700 | $45.77 |
25 | $4.24120 | $106.03 |
50 | $4.00900 | $200.45 |
100 | $3.79410 | $379.41 |
250 | $3.53712 | $884.28 |
500 | $3.36408 | $1,682.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.21682 | $3,216.82 |
2,000 | $3.07186 | $6,143.72 |
3,000 | $3.00797 | $9,023.91 |
5,000 | $2.94271 | $14,713.55 |
7,000 | $2.88335 | $20,183.45 |
10,000 | $2.82439 | $28,243.90 |
12,000 | $2.76128 | $33,135.36 |
24,000 | $2.74808 | $65,953.92 |
25,000 | $2.68837 | $67,209.25 |