
RN73C2A10KBTD | |
---|---|
DigiKey Part Number | A106119TR-ND - Tape & Reel (TR) A106119CT-ND - Cut Tape (CT) A106119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A10KBTD |
Description | RES SMD 10K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A10KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.98800 | $29.88 |
25 | $2.77600 | $69.40 |
50 | $2.62100 | $131.05 |
100 | $2.47870 | $247.87 |
250 | $2.30792 | $576.98 |
500 | $2.19218 | $1,096.09 |
1,000 | $2.08780 | $2,087.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.86965 | $9,348.25 |
10,000 | $1.79002 | $17,900.20 |
15,000 | $1.75871 | $26,380.65 |
25,000 | $1.72674 | $43,168.50 |
35,000 | $1.72279 | $60,297.65 |