0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A10K2BTDF

DigiKey Part Number
A103283TR-ND - Tape & Reel (TR)
A103283CT-ND - Cut Tape (CT)
A103283DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A10K2BTDF
Description
RES SMD 10.2KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A10K2BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,459
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.55000$5.55
10$4.62600$46.26
25$4.29120$107.28
50$4.05480$202.74
100$3.83690$383.69
250$3.57768$894.42
500$3.40292$1,701.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.47307$3,473.07
2,000$3.32316$6,646.32
3,000$3.24349$9,730.47
5,000$3.15104$15,755.20
7,000$3.09472$21,663.04
10,000$3.03878$30,387.80
12,000$3.01162$36,139.44
24,000$2.91673$70,001.52
25,000$2.91153$72,788.25
Manufacturers Standard Package