
RN73C1J887RBTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1J887RBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J887RBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J887RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J887RBTDF |
Description | RES SMD 887 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J887RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $5.14000 | $51.40 |
25 | $4.76560 | $119.14 |
50 | $4.50460 | $225.23 |
100 | $4.26320 | $426.32 |
250 | $3.97608 | $994.02 |
500 | $3.78298 | $1,891.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.86237 | $3,862.37 |
2,000 | $3.69709 | $7,394.18 |
3,000 | $3.60925 | $10,827.75 |
5,000 | $3.50738 | $17,536.90 |
7,000 | $3.44532 | $24,117.24 |
10,000 | $3.38374 | $33,837.40 |
12,000 | $3.35383 | $40,245.96 |
24,000 | $3.24940 | $77,985.60 |
25,000 | $3.24368 | $81,092.00 |