
RN73C1J82K5BTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1J82K5BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J82K5BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J82K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J82K5BTDF |
Description | RES SMD 82.5KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J82K5BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.66400 | $46.64 |
25 | $4.32560 | $108.14 |
50 | $4.08900 | $204.45 |
100 | $3.86980 | $386.98 |
250 | $3.60824 | $902.06 |
500 | $3.43186 | $1,715.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.07116 | $3,071.16 |
2,000 | $3.02132 | $6,042.64 |
3,000 | $3.00881 | $9,026.43 |
5,000 | $2.99458 | $14,972.90 |
7,000 | $2.98601 | $20,902.07 |
10,000 | $2.95229 | $29,522.90 |
12,000 | $2.91875 | $35,025.00 |
24,000 | $2.90495 | $69,718.80 |
25,000 | $2.87479 | $71,869.75 |