0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J82K5BTDF

DigiKey Part Number
1712-RN73C1J82K5BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J82K5BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J82K5BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J82K5BTDF
Description
RES SMD 82.5KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J82K5BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,046
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.66400$46.64
25$4.32560$108.14
50$4.08900$204.45
100$3.86980$386.98
250$3.60824$902.06
500$3.43186$1,715.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.07116$3,071.16
2,000$3.02132$6,042.64
3,000$3.00881$9,026.43
5,000$2.99458$14,972.90
7,000$2.98601$20,902.07
10,000$2.95229$29,522.90
12,000$2.91875$35,025.00
24,000$2.90495$69,718.80
25,000$2.87479$71,869.75
Manufacturers Standard Package