
RN73C1J5K9BTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1J5K9BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J5K9BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J5K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J5K9BTDF |
Description | RES SMD 5.9K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J5K9BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $5.39500 | $53.95 |
25 | $4.78200 | $119.55 |
50 | $4.63420 | $231.71 |
100 | $4.26070 | $426.07 |
250 | $4.07760 | $1,019.40 |
500 | $3.92058 | $1,960.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.48343 | $3,483.43 |
2,000 | $3.31158 | $6,623.16 |
3,000 | $3.18327 | $9,549.81 |
5,000 | $3.05392 | $15,269.60 |
7,000 | $3.01563 | $21,109.41 |
10,000 | $2.97762 | $29,776.20 |
12,000 | $2.93983 | $35,277.96 |
24,000 | $2.92595 | $70,222.80 |
25,000 | $2.89159 | $72,289.75 |