
RN73C1J6K34BTDF | |
---|---|
DigiKey Part Number | A123357TR-ND - Tape & Reel (TR) A123357CT-ND - Cut Tape (CT) A123357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J6K34BTDF |
Description | RES SMD 6.34KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J6K34BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.88600 | $48.86 |
25 | $4.52920 | $113.23 |
50 | $4.28280 | $214.14 |
100 | $4.05290 | $405.29 |
250 | $3.77936 | $944.84 |
500 | $3.59510 | $1,797.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.38039 | $3,380.39 |
2,000 | $3.17503 | $6,350.06 |
3,000 | $3.04286 | $9,128.58 |
5,000 | $2.98609 | $14,930.45 |