
RN73C1J511RBTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1J511RBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J511RBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J511RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J511RBTDF |
Description | RES SMD 511 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J511RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.65600 | $46.56 |
25 | $4.31880 | $107.97 |
50 | $4.08080 | $204.04 |
100 | $3.86160 | $386.16 |
250 | $3.60068 | $900.17 |
500 | $3.42480 | $1,712.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.49542 | $3,495.42 |
2,000 | $3.34455 | $6,689.10 |
3,000 | $3.26437 | $9,793.11 |
5,000 | $3.17132 | $15,856.60 |
7,000 | $3.11463 | $21,802.41 |
10,000 | $3.05834 | $30,583.40 |
12,000 | $3.03100 | $36,372.00 |
24,000 | $2.93549 | $70,451.76 |
25,000 | $2.93026 | $73,256.50 |