0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J4K99BTDF

DigiKey Part Number
A123355TR-ND - Tape & Reel (TR)
A123355CT-ND - Cut Tape (CT)
A123355DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J4K99BTDF
Description
RES SMD 4.99KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J4K99BTDF Models
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
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 2,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
10$4.66800$46.68
25$4.33000$108.25
50$4.09140$204.57
100$3.84680$384.68
250$3.61024$902.56
500$3.43374$1,716.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.42352$3,423.52
2,000$3.12322$6,246.44
3,000$3.07199$9,215.97
5,000$3.05750$15,287.50
7,000$3.04879$21,341.53
10,000$3.00216$30,021.60
12,000$2.96004$35,520.48
24,000$2.94312$70,634.88
25,000$2.90741$72,685.25
Manufacturers Standard Package