
RN73C1J316KBTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1J316KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J316KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J316KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J316KBTDF |
Description | RES SMD 316K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J316KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.88600 | $48.86 |
25 | $4.51600 | $112.90 |
50 | $4.28280 | $214.14 |
100 | $3.92570 | $392.57 |
250 | $3.74256 | $935.64 |
500 | $3.58378 | $1,791.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.01106 | $3,011.06 |
2,000 | $2.94443 | $5,888.86 |
3,000 | $2.91942 | $8,758.26 |
5,000 | $2.89280 | $14,464.00 |
7,000 | $2.86754 | $20,072.78 |
10,000 | $2.84252 | $28,425.20 |
12,000 | $2.80487 | $33,658.44 |