0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J287KBTD

DigiKey Part Number
A124733TR-ND - Tape & Reel (TR)
A124733CT-ND - Cut Tape (CT)
A124733DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J287KBTD
Description
RES SMD 287K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
287 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J287KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.33400$33.34
25$3.09080$77.27
50$2.91980$145.99
100$2.76220$276.22
250$2.57236$643.09
500$2.44408$1,222.04
1,000$2.32856$2,328.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.99581$9,979.05
10,000$1.92124$19,212.40
15,000$1.88190$28,228.50
25,000$1.83650$45,912.50
35,000$1.80898$63,314.30
Manufacturers Standard Package