
RN73C1J274KBTD | |
---|---|
DigiKey Part Number | A124731TR-ND - Tape & Reel (TR) A124731CT-ND - Cut Tape (CT) A124731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J274KBTD |
Description | RES SMD 274K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J274KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $3.32600 | $33.26 |
25 | $3.08200 | $77.05 |
50 | $2.91080 | $145.54 |
100 | $2.75280 | $275.28 |
250 | $2.56376 | $640.94 |
500 | $2.43602 | $1,218.01 |
1,000 | $2.32085 | $2,320.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.81690 | $9,084.50 |