
RN73C1J24R9BTG | |
|---|---|
DigiKey Part Number | A105742-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J24R9BTG |
Description | RES SMD 24.9 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J24R9BTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.03500 | $90.35 |
| 25 | $8.38280 | $209.57 |
| 50 | $7.93040 | $396.52 |
| 100 | $7.51360 | $751.36 |
| 250 | $7.02148 | $1,755.37 |
| 500 | $6.69180 | $3,345.90 |
| 1,000 | $6.39707 | $6,397.07 |
| 5,000 | $5.83636 | $29,181.80 |

