
RN73C1J232KBTD | |
---|---|
DigiKey Part Number | A124724TR-ND - Tape & Reel (TR) A124724CT-ND - Cut Tape (CT) A124724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J232KBTD |
Description | RES SMD 232K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J232KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $3.04600 | $30.46 |
25 | $2.82120 | $70.53 |
50 | $2.66520 | $133.26 |
100 | $2.52080 | $252.08 |
250 | $2.34736 | $586.84 |
500 | $2.22978 | $1,114.89 |
1,000 | $2.12378 | $2,123.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.83082 | $9,154.10 |
35,000 | $1.80898 | $63,314.30 |