
RN73C1J210KBTD | |
---|---|
DigiKey Part Number | A124720TR-ND - Tape & Reel (TR) A124720CT-ND - Cut Tape (CT) A124720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J210KBTD |
Description | RES SMD 210K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J210KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.33400 | $33.34 |
25 | $3.09080 | $77.27 |
50 | $2.91980 | $145.99 |
100 | $2.76220 | $276.22 |
250 | $2.57236 | $643.09 |
500 | $2.44408 | $1,222.04 |
1,000 | $2.32856 | $2,328.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.82356 | $9,117.80 |