
RN73C1J20RBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J20RBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J20RBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J20RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J20RBTDF |
Description | RES SMD 20 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J20RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.89200 | $48.92 |
| 25 | $4.53840 | $113.46 |
| 50 | $4.29000 | $214.50 |
| 100 | $4.05980 | $405.98 |
| 250 | $3.78552 | $946.38 |
| 500 | $3.60036 | $1,800.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.43420 | $3,434.20 |
| 2,000 | $3.28601 | $6,572.02 |
| 3,000 | $3.20723 | $9,621.69 |
| 5,000 | $3.11578 | $15,578.90 |
| 7,000 | $3.06009 | $21,420.63 |
| 10,000 | $3.00478 | $30,047.80 |

