
RN73C1J20KBTG | |
---|---|
DigiKey Part Number | A105760-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J20KBTG |
Description | RES SMD 20K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J20KBTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $10.92100 | $109.21 |
25 | $10.13560 | $253.39 |
50 | $9.58880 | $479.44 |
100 | $9.09040 | $909.04 |
250 | $8.50004 | $2,125.01 |
500 | $8.10558 | $4,052.79 |
1,000 | $7.75373 | $7,753.73 |
5,000 | $7.08526 | $35,426.30 |